Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP3141
Newark Part No.11R2090
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.530 |
| 5+ | $113.930 |
| 10+ | $102.720 |
| 25+ | $98.360 |
| 50+ | $90.270 |
| 100+ | $85.910 |
| 250+ | $82.800 |
Price for:Each
Minimum: 1
Multiple: 1
$119.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP3141
Newark Part No.11R2090
Product RangeOsiSense XC Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider OsiSense XC Series XCKT Limit Switches
Contact Voltage DC Max-
Product RangeOsiSense XC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider OsiSense XC Series XCKT Limit Switches
Product Range
OsiSense XC Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
