Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSRC11AM12Copy
Newark Part No.02AM7019
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.030 |
| 5+ | $310.610 |
| 10+ | $306.140 |
| 25+ | $306.120 |
Price for:Each
Minimum: 1
Multiple: 1
$342.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSRC11AM12Copy
Newark Part No.02AM7019
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NO
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max26.4V
Contact Current DC Max400mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
26.4V
SVHC
To Be Advised
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
400mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
