Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA792Copy
Newark Part No.80K8802
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.500 |
| 5+ | $114.400 |
| 10+ | $104.210 |
| 25+ | $100.240 |
| 50+ | $92.880 |
| 100+ | $88.920 |
| 250+ | $86.080 |
Price for:Each
Minimum: 1
Multiple: 1
$119.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA792Copy
Newark Part No.80K8802
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC
Switch TerminalsCage Clamp, Screw
Contact Voltage AC Max250V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max540mA
SVHCTo Be Advised
Product Overview
The XCSPA792 is a double-pole single-throw safety Interlock Switch with NC contact type, slow break, cage clamp and screw terminal. 0.01m/s minimum and 0.5m/s maximum actuation speed and >1million operating cycles mechanical durability and 1 entry tapped M16 x 1.5 for ISO cable gland cable entry.
- 600 Operating cycles per hour maximum durability
- 15N Minimum force for positive opening
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cage Clamp, Screw
Contact Current AC Max
6A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
540mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
