Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3838512Copy
Newark Part No.02AM7008
Product RangePreventa XCS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3838512Copy
Newark Part No.02AM7008
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact Configuration3PST-NC
Switch Terminals19 Pin M23 Connector
Contact Voltage AC Max24V
Contact Current AC Max1.5A
IP RatingIP65
Contact Voltage DC Max24V
Contact Current DC Max220mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
19 Pin M23 Connector
Contact Current AC Max
1.5A
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
3PST-NC
Contact Voltage AC Max
24V
IP Rating
IP65
Contact Current DC Max
220mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
