Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF353541M3Copy
Newark Part No.17AC8711
Product RangePreventa XCSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,051.500 |
| 5+ | $1,936.820 |
| 10+ | $1,834.890 |
| 25+ | $1,771.170 |
| 50+ | $1,707.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2,051.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF353541M3Copy
Newark Part No.17AC8711
Product RangePreventa XCSLF Series
Technical Datasheet
Product RangePreventa XCSLF Series
Contact ConfigurationDPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max24V
Contact Current AC Max220mA
IP RatingIP65, IP66
Contact Voltage DC Max24V
Contact Current DC Max1.5A
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCSLF Series
Switch Terminals
Cable
Contact Current AC Max
220mA
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NO, SPST-NC
Contact Voltage AC Max
24V
IP Rating
IP65, IP66
Contact Current DC Max
1.5A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
