Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMR5912Copy
Newark Part No.89H6613
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.390 |
| 5+ | $150.660 |
| 10+ | $136.760 |
| 25+ | $131.350 |
| 50+ | $125.940 |
| 100+ | $122.080 |
Price for:Each
Minimum: 1
Multiple: 1
$158.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMR5912Copy
Newark Part No.89H6613
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
