Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2124L1Copy
Newark Part No.31M8987
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.770 |
| 5+ | $111.290 |
| 10+ | $100.350 |
| 25+ | $96.090 |
| 50+ | $88.180 |
| 100+ | $83.930 |
| 250+ | $80.890 |
Price for:Each
Minimum: 1
Multiple: 1
$116.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2124L1Copy
Newark Part No.31M8987
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max12.5N
Product RangeOsiSense XC Series
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
5A
Operating Force Max
12.5N
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
