Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2116L3Copy
Newark Part No.89K1089
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2116L3Copy
Newark Part No.89K1089
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current10A
Power Dissipation Pd80W
Power Dissipation80W
DC Collector Current10A
Product Range-
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleSOT-93
Transition Frequency3MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
80W
DC Collector Current
10A
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
10A
Power Dissipation
80W
Product Range
-
Transistor Mounting
Through Hole
Transistor Case Style
SOT-93
DC Current Gain hFE Min
100hFE
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
