Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110C12Copy
Newark Part No.89H6601
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.320 |
| 5+ | $107.050 |
| 10+ | $96.520 |
| 25+ | $92.430 |
| 50+ | $84.820 |
| 100+ | $80.730 |
| 250+ | $77.800 |
Price for:Each
Minimum: 1
Multiple: 1
$112.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110C12Copy
Newark Part No.89H6601
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max50V
Operating Force Max8.5N
Product RangeOsiSense XC Series
Contact Current DC Max220mA
Contact Voltage DC Max50V
SVHCTo Be Advised
Product Overview
The XCMD2110C12 from Schneider Electric / Telemecanique is an OsiSense XC standard format, miniature design, XCMD limit switch with 5 pins M12 male connector. Ideal for harsh environment machines with space constraints. Approved by IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22-2 No. 14, IEC 60204-1, EN 60204-1 standards.
- Metal enclosure
- 2-pole 1 NC + 1 NO snap action switch
- Plunger head for linear movement
- Switch action on end
- Metal end plunger
- Rated operational characteristics is Ue=240V, Ie=1.5A (AC-15, B300), Ue=250V, Ie=0.1A (R300, DC-13)
- Rated impulse withstand voltage is 4KV conforming to IEC 60947-1, IEC 60664
- Mechanical durability is 10 million operating cycles
- Degree of protection is IP66, IP67 and IP68 conforming to IEC 60529, IK06 conforming to EN 50102
- Operating temperature range from -25°C to +70°C
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
3A
Operating Force Max
8.5N
Contact Current DC Max
220mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
50V
Product Range
OsiSense XC Series
Contact Voltage DC Max
50V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
