Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121M12Copy
Newark Part No.84R3950
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.970 |
| 5+ | $125.820 |
| 10+ | $112.960 |
| 25+ | $107.950 |
| 50+ | $102.950 |
| 100+ | $99.370 |
Price for:Each
Minimum: 1
Multiple: 1
$132.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121M12Copy
Newark Part No.84R3950
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6N
Product RangeOsiSense XC Series
Contact Current DC Max3A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
6N
Contact Current DC Max
3A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
