Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoPL300WN2M16
Newark Part No.16B1752
Product RangeOsiSense XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,089.720 |
| 3+ | $1,038.740 |
| 5+ | $1,006.870 |
| 10+ | $968.640 |
| 25+ | $949.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,089.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoPL300WN2M16
Newark Part No.16B1752
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationDPST-DB
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max95in-oz
Product RangeOsiSense XC Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
95in-oz
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-DB
Contact Voltage AC Max
-
Product Range
OsiSense XC Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate