Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG30Z20
Newark Part No.17B2251
Product RangePumptrol Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG30Z20
Newark Part No.17B2251
Product RangePumptrol Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current-
Operating Pressure Max-
Product RangePumptrol Series
SVHCTo Be Advised
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
Pumptrol Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate