Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9036DG2R
Newark Part No.17B2178
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 9036DG2R is a general purpose pedestal mounted Float Switch with polypropylene or equivalent enclosure. The level sensor offers DPST-2NO DB contacts, variable adjustable float movement, power electrical circuit, contacts open on liquid rise operation and without local signaling. It is suitable for open tank or sump.
- Vertical float rod angle
- Any float position
- 20A Cartridge fuse gG short-circuit protection
- 4 Terminals block
- 60 cycles/minute Operating rate
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
