Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GAW21FCopy
Newark Part No.17B2127
Product Range9016G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $481.110 |
| 5+ | $445.770 |
| 10+ | $426.750 |
| 25+ | $410.440 |
| 50+ | $380.540 |
Price for:Each
Minimum: 1
Multiple: 1
$481.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GAW21FCopy
Newark Part No.17B2127
Product Range9016G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0in-Hg
Operating Pressure Max23.8in-Hg
Contact ConfigurationDPDT-DB
Switching Voltage Max120VAC
Switching Current Max6A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-10°F
Operating Temperature Max185°F
Product Range9016G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0in-Hg
Contact Configuration
DPDT-DB
Switching Current Max
6A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
185°F
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
23.8in-Hg
Switching Voltage Max
120VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-10°F
Product Range
9016G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
