Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9016GAW2
Newark Part No.17B2125
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Switching Voltage Max120VAC
Switching Current Max6A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-10°F
Operating Temperature Max185°F
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Contact Configuration
SPDT
Switching Current Max
6A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
185°F
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
100psi
Switching Voltage Max
120VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-10°F
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
