Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013GHG5J53X
Newark Part No.02AM7712
Product RangePumptrol 9013GH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.300 |
| 10+ | $150.380 |
| 25+ | $142.470 |
Price for:Each
Minimum: 1
Multiple: 1
$158.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013GHG5J53X
Newark Part No.02AM7712
Product RangePumptrol 9013GH Series
Technical Datasheet
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max-
Contact Configuration-
Switching Voltage Max575VAC
Switching Current Max-
Pressure Port Size-
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangePumptrol 9013GH Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
-
Switching Voltage Max
575VAC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-
Product Range
Pumptrol 9013GH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
