Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GFW3
Newark Part No.17B1824
Product Range9012G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $929.730 |
| 5+ | $861.450 |
| 10+ | $824.680 |
| 25+ | $793.160 |
| 50+ | $735.380 |
Price for:Each
Minimum: 1
Multiple: 1
$929.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GFW3
Newark Part No.17B1824
Product Range9012G Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Operating Pressure Min0psi
Operating Pressure Max20000psi
Contact Configuration2 x SPDT-DB
Switching Voltage Max240VAC
Switching Current Max3A
Pressure Port Size1/4"-18
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
2 x SPDT-DB
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
NPT Female
Operating Pressure Max
20000psi
Switching Voltage Max
240VAC
Pressure Port Size
1/4"-18
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate