
Product Information
Product Overview
The 9007MS10S0300 is a 1NO/1NC SPDT snap-action Limit Switch with booted push rod top plunger actuator and 9ft cable. It has cast zinc (fully potted) body and silver alloy contact. It is suitable for machine tools, earth moving equipment or general transportation. The 9007 (MS) miniature switch meets the need for very small, enclosed switches with environmental sealing. Excellent sealing is achieved with an epoxy compound encapsulation of the electrical cable connections and switch housing. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom/side entrance cable connections and bottom/side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
- Shoulder mounting type
- Vertical actuation
- Momentary actuator action
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Top Plunger
10A
80ozf
10A
To Be Advised
SPDT
240V
9007 Series
28V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
