Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS04S0054Copy
Newark Part No.89H8717
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.440 |
| 10+ | $232.550 |
| 25+ | $224.290 |
| 50+ | $216.040 |
| 100+ | $206.400 |
Price for:Each
Minimum: 1
Multiple: 1
$250.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS04S0054Copy
Newark Part No.89H8717
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max-
Product Range9007 Series
Contact Current DC Max3A
Contact Voltage DC Max28V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
3A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
9007 Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
