Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS02S0206
Newark Part No.17C9921
Product Range9007 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007MS02S0206
Newark Part No.17C9921
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max80ozf
Product Range9007 Series
Contact Current DC Max5A
Contact Voltage DC Max28V
SVHCTo Be Advised
Product Overview
The 9007MS02S0206 is a 1NO/NC SPDT snap-action Limit Switch with spring return parallel roller plunger steel actuator and 6ft side cable. It has silver contacts, cast zinc fixed body and PVC wire insulation.
- Pre-wired cable side electrical connection
- Plunger head
- Linear movement of operating head
- Lateral approach 2 directions
- By 30° cam switch actuation
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Operating Force Max
80ozf
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
9007 Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
