
Product Information
Product Overview
The 9007MS01S0500 is a SPDT snap-action Limit Switch with stainless steel spring return top push plunger actuator and 18ft yellow SJTO bottom cable. It has silver contacts and cast zinc fixed body. The 9007 (MS) miniature switch meets the need for very small, enclosed switches with environmental sealing. Excellent sealing is achieved with an epoxy compound encapsulation of the electrical cable connections and switch housing. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom entrance cable connections and bottom connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
- Pre-wired cable bottom electrical connection
- Plunger head
- Linear movement of operating head
- Vertical approach
- On end switch actuation
- IP67 Protection rating
- Green product
Applications
Industrial
Technical Specifications
Top Plunger
10A
80ozf
10A
To Be Advised
SPDT
240V
9007 Series
28V
Legislation and Environmental
Product Compliance Certificate
