Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54B2M11Copy
Newark Part No.81C5655
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.790 |
| 5+ | $272.210 |
| 10+ | $260.590 |
| 25+ | $250.630 |
| 50+ | $232.380 |
Price for:Each
Minimum: 1
Multiple: 1
$293.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54B2M11Copy
Newark Part No.81C5655
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-DB
Contact Current AC Max1.2A
Contact Voltage AC Max600V
Operating Force Max4in-lb
Product Range9007 Series
Contact Current DC Max100mA
Contact Voltage DC Max600V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
1.2A
Operating Force Max
4in-lb
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
