Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C52B2Y24810
Newark Part No.81C5637
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.290 |
| 5+ | $459.710 |
| 10+ | $444.130 |
| 25+ | $410.360 |
| 50+ | $386.990 |
Price for:Each
Minimum: 1
Multiple: 1
$475.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C52B2Y24810
Newark Part No.81C5637
Product Range9007 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max4in-lb
Product Range9007 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
4in-lb
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
