Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMAP2-M03-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM1615
Product RangeMercury T2P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,815.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-TMAP2-M03-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM1615
Product RangeMercury T2P Series
Technical Datasheet
Product RangeMercury T2P Series
SVHCTo Be Advised
Product Overview
USB-TMAP2-M03-X is a mercury T2P USB 2.0 advanced analyzer system includes power tracker (VBUS, VCONN, & CC power analysis). This portable and affordable compact bus-powered system weighs under 8oz. It features high impedance probe (non-intrusive probe preserves real world signal and timing conditions), advanced triggering (isolates important traffic, specific errors or patterns), hardware filtering (automatically exclude non-essential traffic), event reporting (quickly identify and track error rates, abnormal bus activity or timing conditions).
- USB2.0 / USB1.1 recording
- Spool-to-disk recording
- 512MB recording memory
- USB 2.0 event triggering
- PID type and dev address, data pattern
- Max states per sequence 7 and max number of sequences 2
- Type-C connectors, cables, adapters
- USB Real-time Statistics (RTS), automation API
- Verification Script Engine (VSE), export to .CSV (packet layer)
- Automation API, power tracker
Technical Specifications
Product Range
Mercury T2P Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
