
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3PS30063PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 07AM8851 |
| Product Range | T3PS Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,305.000 |
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3PS30063PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 07AM8851 |
| Product Range | T3PS Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 3 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 30V |
| Output Current Min | 0A |
| Output Current Max | 6A |
| Power Rating | 385W |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 230VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | T3PS Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
T3PS30063P is a T3PS series triple output power supply. It provides high programming resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA), also features optimal low-ripple noise characteristics ≤ 1mVrms/≤ 2mArms and output transient recovery capability ≤ 100µS. Independent output on-off switch is provided for each channel. For series and parallel applications of CH1 and CH2, the tracking function of the T3PS Series utilizes the internal circuit to automatically switch the output to serial or parallel output without additional external wiring, providing users with convenience not only in operating procedures but also a more stable output. The tracking function design of other brands requires additional external wiring connections for the output in series or parallel. However, excessively long, thin or inconsistent external wiring may cause inaccurate voltage or current output.
- Ch1 & Ch2: 0–30V/0-6A, CH3: 1.8V, 2.5V, 3.3V, 5.0V/5A output, total 385W power
- 4.3” TFT LCD display
- Supports setting value, measurement value and output waveform display
- Utilizing hardware to realize OVP/ OCP/OTP, load function (CC, CV, CR Mode)
- Fully programmable via USB, RS- 232, LAN and Ext I/O
- Delay function/ output monitoring function/ output recorder function
- Intelligent temperature control fan effectively reduces noise
- Sequential output function and built-in 8 template waveform
- Provides 10 sets of memory for each sequence/delay/recorder/ panel setting condition
- Dimension is 213 (W) x 145 (H) x 362 (D) mm
Contents
Triple output power supply, Quick start guide x 1, Power cord x 3, Short bar x 1, Terminal 13P x 1, Test lead x 3.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 385W |
| Supply Voltage Max | 230VAC |
| Product Range | T3PS Series |
| SVHC | To Be Advised |
| No. of Outputs | 3 Output |
|---|---|
| Output Voltage Max | 30V |
| Output Current Max | 6A |
| Supply Voltage Min | 100VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
