Print Page
T3NFP3
NEAR FIELD PROBE KIT, 300KHZ TO 3GHZ
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,385.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3NFP3Copy
Newark Part No.07AM8832
Kit Contents4x Near Field Probes with SMB Output Connectors, SMB to SMA Connecting Cable, SMA to N Type Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
T3NFP3 is a near field probe. The T3NFP3 probe set comprises of a set of three magnetic field probes (H) and an electric field probe (E) for radiated emissions pre-compliance tests of printed circuit boards and other devices including components, connectors, wiring, power supplies, etc. The T3NFP3 probe set is used to measure the magnetic fields and electric fields in the area of the device to determine the source and level of disturbance emissions.
- Measurements of magnetic fields and disturbance currents in the frequency range from 300KHz to 3GHz
Contents
Four Near Field Probes with SMB output connectors, An SMB to SMA connecting cable, An SMA to N Type adaptor.
Technical Specifications
Kit Contents
4x Near Field Probes with SMB Output Connectors, SMB to SMA Connecting Cable, SMA to N Type Adaptor
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate