Print Page
PP016
Oscilloscope Probe, Passive, 300 MHz, 600 V, 1:1, 10:1, Teledyne LeCroy WaveAce Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.000 |
Price for:Each
Minimum: 1
Multiple: 1
$195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP016Copy
Newark Part No.07AM8763
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithTeledyne LeCroy WaveAce Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
PP016 is a passive probe designed to be used with Teledyne LeCroy WaveAce oscilloscopes.
- 300MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 12pF input capacitance, 10Mohm input resistance
- Maximum voltage is 600Vrms
- Operating temperature range from 0° to 50°C
- 1.2m cable length
- For WaveAce (200MHz) series oscilloscopes
Contents
Passive probe, Standard ground lead, Sprung hook, 2 x color coding rings (Set), Adjustment tool, Ground attachment, 2 x replacement probe tips, BNC adaptor, 2 x IC test tips.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Teledyne LeCroy WaveAce Oscilloscopes
SVHC
To Be Advised
Bandwidth
300MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate