New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    PP007-WS-1

                                                                                                    Oscilloscope Probe, Passive, 500 MHz, 400 V, 10:1

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TELEDYNE LECROY PP007-WS-1
                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoPP007-WS-1
                                                                                                    Newark Part No.07AM8759
                                                                                                    Product RangePP007 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$390.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $390.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoPP007-WS-1
                                                                                                    Newark Part No.07AM8759
                                                                                                    Product RangePP007 Series
                                                                                                    Oscilloscope Probe FunctionPassive
                                                                                                    Bandwidth500MHz
                                                                                                    Input Voltage Max400V
                                                                                                    Test Probe Attenuation10:1
                                                                                                    For Use WithTeledyne LeCroy WaveSufer 400 Series Oscilloscopes
                                                                                                    Product RangePP007 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PP007-WS-1 is a ÷10 HiZ 500MHz passive probe for WaveSurfer 400 series oscilloscopes. The PP007 is a miniature high impedance passive probe. Its high input resistance and low capacitance make it ideal from general purpose probing of signals with frequency content from DC through several hundred MHz. The PP007 embodies leading technology in passive probe design. The small probe is optimized for maximum waveform fidelity, including high frequency signal components, in a rugged probe suitable for every day. The sharp probe tip is spring loaded, allowing it to retract into the narrow probe head. The tip does not slip off the object being probed important when probing small geometry surface-mounted components. Probing dense circuits is easier with the small 2.5mm ground sleeve, which provides much better visibility than 5mm and 3.5mm probes. It is optimized for HF applications.

                                                                                                    • Compact probe head
                                                                                                    • Supports fine pitch SMD probing
                                                                                                    • Rugged, sharp tip
                                                                                                    • HF optimized connection accessories
                                                                                                    • Over 30 accessories
                                                                                                    • Low input capacitance of 9.5pF and 10Mohm input resistance
                                                                                                    • Coupling: AC 1Mohm, DC 1Mohm, GND and 400V maximum input voltage
                                                                                                    • Operating temperature range from 0°C to 50°C (32°F to 122°F)
                                                                                                    • Probe diameter of 2.5mm, 1.3m (4.3ft) cable length and BNC interface
                                                                                                    • Circuits not directly connected to mains, 400Vrms, 1250V transient overvoltage CAT Il, 300Vrms

                                                                                                    Contents

                                                                                                    PK007-001 sprung hook, PK007-002 standard ground lead, PK007-003 adjustment tool, PK007-004 rigid tip 0.5mm, PK007-007 insulating cap, PK007-008 IC Cap 0.5mm pitch (green), PK007-009 IC cap 0.65mm pitch (blue), PK007-010 IC cap 0.8mm pitch (gray), PK007-011 IC cap 1mm pitch (brown), PK007-012 IC cap 1.27mm pitch (black), PK007-006 color coding rings (set), PK007-013 ground blade, PK007-016 ground spring, PK007-014 copper pad, PK007-015 PCB adapter.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    Passive

                                                                                                    Input Voltage Max

                                                                                                    400V

                                                                                                    For Use With

                                                                                                    Teledyne LeCroy WaveSufer 400 Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Test Probe Attenuation

                                                                                                    10:1

                                                                                                    Product Range

                                                                                                    PP007 Series

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.