Print Page
PK007-024
Test Patch Lead, Socket
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$22.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK007-024
Newark Part No.08AM1594
Test Connector Type A-
Test Connector Type BSocket
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
PK007-024 is a replacement probe tip ground lead with 0.8mm socket.
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Socket
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate