Print Page
PK007-002
Test Patch Lead, Alligator Clip
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK007-002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM1573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPK007-002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM1573
Test Connector Type AAlligator Clip
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
PK007-002 is a replacement standard ground lead.
- For PP0x7 series probes
Technical Specifications
Test Connector Type A
Alligator Clip
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate