Print Page
MSO-DLS-36
Test Lead Set, 18 Ch, 36 Ch on MS-500, 406.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoMSO-DLS-36Copy
Newark Part No.07AM8693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,224.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoMSO-DLS-36Copy
Newark Part No.07AM8693
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric406.4mm
Lead Length - Imperial16"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
MSO-DLS-36 is a 18 channel lead set (D18–D35) enables 36 channels on MS-500 mixed signal oscilloscopes.
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
16"
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
406.4mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate