Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- TP175-FL (one pair) handheld probe
- Plug onto the banana input leads and extender leads
- Tips are threaded to accept tip accessories that are included with the probe
- Insulator sheath at the probe tip extends and retracts into CAT III and CAT IV-rated spacings
- Twist the probe body past the detent at each end of the twist to lock the probe into the CAT setting
- Voltage rating of 1000V CAT II, 1000V CAT III
- Current rating of 10A
Warnings
Always verify that the probe body is locked into position before taking measurements. Do not use in the unlocked neutral position.
Notes
When using the TP175-FL test probes in CAT III circuits, the tip must be in the retracted position to prevent risk of arc flash.
Technical Specifications
Test Connector Type A
-
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
