
Product Information
Product Overview
The TIVM1 from Tektronix is a Tektronix IsoVu 1GHz Medium Voltage with 3m cable. The TIVM Series (IsoVu) products can be used on most Tektronix oscilloscopes with the TekVPI interface and on MSO/DPO70K series oscilloscopes with the TCA-VPI50 adapter. IsoVu utilizes an electro-optic sensor that converts the electrical signal from the sensor tip cables to an optical signal which electrically isolates the device-under-test from the oscilloscope. IsoVu incorporates four separate lasers, an optical sensor, five optical fibres and sophisticated feedback and control techniques. The sensor head which connects to the test point has complete electrical isolation and is powered over one of the optical fibres (No batteries required). IsoVu is an ideal solution for users making the following measurements differential measurements, measurements in high EMI environments, EMI compliance testing and ESD testing.
- Rise time is ≤1.8ns
- Bandwidth is 200MHz
- Common mode voltage 2KVpk CAT I from DC to 1GHz (1000V, CAT II)
- Propagation delay is 35ns ±5ns
- Up to ±50V differential (DC + pk AC)
- Output clamping
Applications
Test & Measurement
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
IsoVu Measurement System 1 GHz Medium Voltage with 3 m cable
To Be Advised
TIVM Series
Legislation and Environmental
RoHS
Product Compliance Certificate
