Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDS3BATCopy
Newark Part No.48F1569
Battery Voltage-
Battery TechnologyNickel Cadmium
Battery Capacity-
External Diameter-
Battery Size Code-
Battery Terminals-
External Height-
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
-
Battery Capacity
-
Battery Size Code
-
External Height
-
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
External Diameter
-
Battery Terminals
-
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
