| Quantity | Price |
|---|---|
| 1+ | $47,500.000 |
Product Information
Product Overview
LPD64:6-BW-2500 is a 6 series Low Profile Digitizer (LPD64) represents the highest performance digitizer on all channels in its class. It provides the functionality of a digitizer and the power of an oscilloscope, sharing a similar hardware platform as the 6 Series MSO. The transition from a 6 Series MSO benchtop oscilloscope to a Low Profile Digitizer has never been easier for R&D engineers needing to move their code, test work and platform performance into manufacturing and automation. It supports the same user interface, remote capability, performance characteristics and programming back-end to make this transition as simple and easy as possible. The 6 Series Low Profile Digitizer expands the performance of the 5 Series MSO Low Profile by adding twice the number of Tektronix TEK049 ASICS in the same 2U footprint. Now with 25 GS/s and up to 8 GHz on all channels.
- 6 series low profile, high performance digitizer with 1GHz bandwidth
- Bandwidth easily upgradable at time of purchase or in the future
- 4 SMA inputs, each SMA input supports analog, spectral (using DDC) or both simultaneously
- Superior low noise, vertical resolution and accuracy
- Best-in-class channel-to-channel isolation
- Real time digital down converter (DDC)
- Ethernet 10/100/1000 port, USB 3.0 device port, LXI 1.5 certified (VXI-11) interface
- Support for VISA, MATLAB, Python, C/C++/C#, sockets
- 36 standard measurements
- Feature packed unit offers outstanding capabilities in compact size
Contents
Low profile digitizer with rackmount attachments installed, Installation and safety manual (translated in English, French, German), Embedded help, Power cord, Calibration certificate , One-year warranty.
Technical Specifications
6 Series
2.5GHz
125 Mpts
-
1 Year
To Be Advised
4 Analog
25GSPS
160ps
LPD64 w/2.5GHZ BW, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate, Manual
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

