6 Series MSO Mixed Signal Oscilloscope
Troubleshoot and validate high-speed designs now and into the future with upgradeable bandwidth that starts at 1 GHz and goes up to 8 GHz. Get accurate measurements with low noise and 25 GS/s sample rate per channel — sample rate does not drop as you turn on channels.
See The New 6 Series ScopeProducts
Confidence in numbers

Input Channels
4 FlexChannel inputs.
Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probeBandwidth1
1, 2.5, 4, 6, or 8 GHz
Sample Rate
25 GS/s on all analog/digital channels
Record Length1
Up to 250 Mpoints on all analog/digital channels
Signal Generator1
Arbitrary, Sine, Square, Pulse, Ramp, Triangle, DC Level, Gaussian, Lorentz, Exponential Rise/Fall, Sin(x)/x, Random Noise, Haversine, Cardiac
Digital Voltmeter2
4 digit
Trigger Frequency Counter2
8 digit
Display
15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution Capacitive (multi-touch) touchscreen
1 Optional and upgradeable
2 Free with product registration