Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00042-015K-G3-00XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK5018
Product Range0042 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.830 |
| 5+ | $128.490 |
| 10+ | $122.220 |
| 25+ | $114.630 |
| 50+ | $106.680 |
| 100+ | $99.740 |
Price for:Each
Minimum: 1
Multiple: 1
$139.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00042-015K-G3-00XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK5018
Product Range0042 Series
Load Cell TypeSingle-Point
Load Capacity15kg
Supply Voltage10V
Weight Capacity15kgf
Excitation Voltage Min5VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range0042 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Single-Point
Supply Voltage
10V
Excitation Voltage Min
5VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-30°C
Product Range
0042 Series
Load Capacity
15kg
Weight Capacity
15kgf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
