Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2303-50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK4492
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 50+ | $15.720 |
| 100+ | $14.400 |
| 250+ | $13.380 |
| 500+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2303-50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK4492
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.76mm
Handle Length136.53mm
Handle Material-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
136.53mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for 2303-50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
