Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2110-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27T6075
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2110-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27T6075
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodBottle
Coating ColourTransparent
Volume1pint (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
1pint (US)
Product Range
-
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
Product traceability
