Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$21.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2025-1
Newark Part No.05C4171
Technical Datasheet
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
All of the wood used in the construction of TechSpay's wooden brush handles and brush backs is hardwood or high grade plywood.
- High quality USA made
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Bristle Length: 1 3/8"
- Bristle Material: Brass
- Bristle Width: 5/16"
- Bristle Trim: 7/16"
- Handle Material: Wood Laminate
- Handle Length: 7 3/4"
Technical Specifications
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
