Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1811-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0609
Product RangeTechspray - 18xx Series
Your Part Number
95 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1811-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0609
Product RangeTechspray - 18xx Series
Braid MaterialCopper
Width2.5mm
Length3m
Product RangeTechspray - 18xx Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Braid Material
Copper
Length
3m
SVHC
No SVHC (10-Jun-2022)
Width
2.5mm
Product Range
Techspray - 18xx Series
Alternatives for 1811-10F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
