Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1808-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK8053
Product RangeTechspray - 18xx Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 100+ | $5.540 |
| 250+ | $5.070 |
| 500+ | $4.710 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1808-10FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK8053
Product RangeTechspray - 18xx Series
Braid MaterialFlux Coated Copper
Width0.9mm
Length3m
Product RangeTechspray - 18xx Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Flux Coated Copper
Length
3m
SVHC
No SVHC (12-Jan-2017)
Width
0.9mm
Product Range
Techspray - 18xx Series
Alternatives for 1808-10F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
