Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1805-5F
Newark Part No.96C6338
Product RangeTechspray 180
Your Part Number
No Longer Available
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1805-5F
Newark Part No.96C6338
Product RangeTechspray 180
Braid MaterialCopper
Width3.3mm
Length5ft
Product RangeTechspray 180
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (12-Jan-2017)
Width
3.3mm
Product Range
Techspray 180
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate