Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCFM-1000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AH9457 |
| Product Range | VCF Series |
| Your Part Number |
325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 5+ | $4.750 |
| 10+ | $4.220 |
| 25+ | $4.030 |
| 50+ | $3.720 |
| 100+ | $3.590 |
| 250+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCFM-1000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AH9457 |
| Product Range | VCF Series |
| Socket Mounting | Through Hole |
| Socket Terminals | Solder |
| No. of Pins | 5Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | VCF Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | - |
| SVHC | Lead (04-Feb-2026) |
| Socket Terminals | Solder |
|---|---|
| Current Rating | - |
| Product Range | VCF Series |
Alternatives for VCFM-1000
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
