Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCF7-1000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC8923 |
| Product Range | VCF Series |
| Your Part Number |
645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $2.050 |
| 25+ | $1.990 |
| 50+ | $1.930 |
| 100+ | $1.870 |
| 250+ | $1.820 |
| 500+ | $1.780 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCF7-1000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AC8923 |
| Product Range | VCF Series |
| Socket Mounting | Chassis |
| Accessory Type | Wiring Harness Socket |
| Socket Terminals | Quick Connect |
| For Use With | TE ISO Series Plug-In Maxi Relays |
| No. of Pins | 4Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | VCF Series |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | Chassis |
|---|---|
| Socket Terminals | Quick Connect |
| No. of Pins | 4Pins |
| Voltage Rating | - |
| RoHS Phthalates Compliant | To Be Advised |
| Accessory Type | Wiring Harness Socket |
|---|---|
| For Use With | TE ISO Series Plug-In Maxi Relays |
| Current Rating | - |
| Product Range | VCF Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for VCF7-1000
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
