Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCF4-1001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 15AC8922 |
| Product Range | VCF Series |
| Your Part Number |
3,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.730 |
| 25+ | $2.640 |
| 50+ | $2.540 |
| 100+ | $2.010 |
| 500+ | $1.790 |
| 1000+ | $1.620 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCF4-1001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 15AC8922 |
| Product Range | VCF Series |
| Socket Mounting | DIN Rail, Panel |
| Accessory Type | Wiring Harness Socket |
| Socket Terminals | Quick Connect |
| For Use With | TE ISO Series Plug-In Relays |
| No. of Pins | 5Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | VCF Series |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| Socket Terminals | Quick Connect |
| No. of Pins | 5Pins |
| Voltage Rating | - |
| RoHS Phthalates Compliant | To Be Advised |
| Accessory Type | Wiring Harness Socket |
|---|---|
| For Use With | TE ISO Series Plug-In Relays |
| Current Rating | - |
| Product Range | VCF Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for VCF4-1001
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
