Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23333Z0001A007Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06X4271
Product RangeV23333Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.328 |
| 1000+ | $0.297 |
| 2500+ | $0.264 |
Price for:Each
Minimum: 500
Multiple: 500
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23333Z0001A007Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06X4271
Product RangeV23333Z Series
Technical Datasheet
Socket Mounting-
Socket TerminalsWire Leads
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeV23333Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
-
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Wire Leads
Current Rating
-
Product Range
V23333Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
