New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Pressure Transmitters
                                                                                                    Print Page

                                                                                                    U5600-000005-030PA

                                                                                                    Pressure Transmitter, Wireless, Absolute, NPT Male, 0 psi, 30 psi, 1/4"

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY U5600-000005-030PA
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoU5600-000005-030PA
                                                                                                    Newark Part No.03AC1995
                                                                                                    Product RangeMEAS U5600 Series
                                                                                                    Also Known As10202022-00
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$325.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $3,256.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoU5600-000005-030PA
                                                                                                    Newark Part No.03AC1995
                                                                                                    Product RangeMEAS U5600 Series
                                                                                                    Also Known As10202022-00
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeAbsolute
                                                                                                    Sensor Output TypeDigital
                                                                                                    Pressure Port TypeNPT Male
                                                                                                    Operating Pressure Min0psi
                                                                                                    Pressure Measurement TypeAbsolute
                                                                                                    Voltage Rating3VDC
                                                                                                    Operating Pressure Max30psi
                                                                                                    Pressure Port Size1/4"
                                                                                                    Port Style1/4" - 18 NPT
                                                                                                    Supply Current-
                                                                                                    Transducer Connection / Termination-
                                                                                                    Supply Voltage Min2.3VDC
                                                                                                    Supply Voltage Max3.6VDC
                                                                                                    Media TypeGas, Liquid
                                                                                                    Output InterfaceI2C
                                                                                                    Sensor Output TypeDigital
                                                                                                    Housing Material316L Stainless Steel
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeMEAS U5600 Series
                                                                                                    SVHCBis(2-(2-methoxyethoxy)ethyl)ether

                                                                                                    Product Overview

                                                                                                    U5600-000005-030PA is a wireless pressure transducer. This wireless pressure transducer from UltraStable line is enclosed in a stainless steel and PBT housing. This high-accuracy, 24-bit ADC digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® 4.2 wireless communication. This series is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted surfaces of the pressure ports are made from 316L stainless steel. The port design uses no internal O-rings or organics exposed to the pressure media which provides excellent durability and long-term performance. Applications include gas and liquid flow measurements, tank liquid level measurements, liquid and gas filter monitoring, corrosive gases and liquids, remote and hard-to-reach locations, factory process control, energy generation, and management.

                                                                                                    • Bluetooth 4.2 wireless communication
                                                                                                    • 32-bit digital pressure data output
                                                                                                    • 16-bit digital temperature data output
                                                                                                    • Weatherproof IP65 rating, excellent long-term stability
                                                                                                    • Withstands 50g shock and a maximal 10g vibration
                                                                                                    • As low as ±0.1% pressure non-linearity
                                                                                                    • As low as ±0.75% total error band (TEB), 1/4 MNPT port fitting
                                                                                                    • Absolute pressure type, 2.7V supply voltage, 2400MHz frequency bandwidth
                                                                                                    • 30psi pressure range, Bluetooth output signal, IP67 protection
                                                                                                    • Operating temperature range from -20 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Pressure Port Type

                                                                                                    NPT Male

                                                                                                    Pressure Measurement Type

                                                                                                    Absolute

                                                                                                    Operating Pressure Max

                                                                                                    30psi

                                                                                                    Port Style

                                                                                                    1/4" - 18 NPT

                                                                                                    Transducer Connection / Termination

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6VDC

                                                                                                    Output Interface

                                                                                                    I2C

                                                                                                    Housing Material

                                                                                                    316L Stainless Steel

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    Bis(2-(2-methoxyethoxy)ethyl)ether

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Operating Pressure Min

                                                                                                    0psi

                                                                                                    Voltage Rating

                                                                                                    3VDC

                                                                                                    Pressure Port Size

                                                                                                    1/4"

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.3VDC

                                                                                                    Media Type

                                                                                                    Gas, Liquid

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    MEAS U5600 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.