Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1413A201-250Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AJ8161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.270 |
| 10+ | $365.620 |
| 25+ | $354.710 |
| 50+ | $343.790 |
| 100+ | $331.060 |
Price for:Each
Minimum: 1
Multiple: 1
$389.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1413A201-250Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AJ8161
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
82ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
-
Alternatives for TAD1413A201-250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
