Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA545B1411-150Copy
Newark Part No.50AH3855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $149.950 |
| 25+ | $140.120 |
| 50+ | $133.560 |
| 100+ | $128.650 |
Price for:Each
Minimum: 10
Multiple: 10
$1,499.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA545B1411-150Copy
Newark Part No.50AH3855
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type BM12 Receptacle
Cable Length - Metric15m
Cable Length - Imperial49.2ft
No. of Positions4 Positions
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Imperial
49.2ft
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Cable Length - Metric
15m
No. of Positions
4 Positions
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
